+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01010L2255

Connector: TNC; plug; male; straight; 50Ω; crimped; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01010L2255
TME Symbol:
J01010L2255

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Insulator material
polyetylene
Kind of cable
B7806A, B9907, CNT-195, HPF 195, KX15, LMR195, RG58C/U, WCX195, YR 23092 Belden
Max. frequency
11GHz
Gross weight11.582 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01010L2255
28 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 20 pcs - 2.76 USDGross price for quantities from 20 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs