+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01014A2618

Coupler; 50Ω; gold-plated; PTFE; TNC female,both sides


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01014A2618
TME Symbol:
J01014A2618

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Cable/adapter structure
  • both sides
  • TNC female
Gross weight14.87 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01014A2618
52 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
Net price for quantities from 20 pcs - 6.30 USDGross price for quantities from 20 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs