+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01019B0000

Adapter; BNC socket,TNC plug; PTFE; 50Ω; 4GHz


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01019B0000
TME Symbol:
J01019B0000

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
4GHz
Cable/adapter structure
  • BNC socket
  • TNC plug
Gross weight16.73 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01019B0000
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 5 pcs - 14.19 USDGross price for quantities from 5 pcs - 14.19 USD
Net price for quantities from 20 pcs - 12.49 USDGross price for quantities from 20 pcs - 12.49 USD
Packaging method by the manufacturer:Bag = 5 pcs