+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01020A0149

Connector: N; plug; male; straight; 50Ω; soldering,clamp; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01020A0149
TME Symbol:
J01020A0149

Specification

Manufacturer
TELEGÄRTNER
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
9913F, B7810A, B9914, C2FCP, C2FP, CNT-400, EC 400, H1000, H2000, HPF 400, LMR400, MCR 400 AFB, RT 50/20, SPEEDFOAM 400 HFJ, TZC 500 32, WBC-400, WCX400
Max. frequency
11GHz
Gross weight55.47 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01020A0149
205 in TME stock
Net price for quantities from 1 pcs - 20.74 USDGross price for quantities from 1 pcs - 20.74 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
Net price for quantities from 20 pcs - 15.94 USDGross price for quantities from 20 pcs - 15.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs