+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01600A0012

Connector: F; plug; male; crimped; for cable; straight; 75Ω; 3GHz


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01600A0012
TME Symbol:
J01600A0012

Specification

Manufacturer
TELEGÄRTNER
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Wave impedance
75Ω
Kind of cable
0.3LS/1.7S, 179DT, 1520A, 1521A, 1522A, RG179, RG187(A)
Max. frequency
3GHz
Gross weight3.928 g
Certificates
See other products in this category: F connectors TELEGÄRTNER,
*
J01600A0012
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 5 pcs - 7.44 USDGross price for quantities from 5 pcs - 7.44 USD
Net price for quantities from 20 pcs - 6.94 USDGross price for quantities from 20 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs