+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01602A0000

Coupler; for panel mounting,screwed; 75Ω; F socket x2; 3GHz


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01602A0000
TME Symbol:
J01602A0000

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
Mechanical mounting
for panel mounting, screwed
Wave impedance
75Ω
Cable/adapter structure
F socket x2
Max. frequency
3GHz
Gross weight10.4 g
Certificates
See other products in this category: F connectors TELEGÄRTNER,
*
J01602A0000
48 in TME stock
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 5 pcs - 7.81 USDGross price for quantities from 5 pcs - 7.81 USD
Net price for quantities from 20 pcs - 7.28 USDGross price for quantities from 20 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs