+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J1-AB022-E

Automation module: vector inverter; Max motor power: 2.2kW; J1

Manufacturer: OMRON

Manufacturer part number:
J1-AB022-E
TME Symbol:
J1-AB022-E

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
2.2kW
Inverter output voltage
3 x 230V AC
The programming method
keypad, PC
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Mounting
for wall mounting
Operating temperature
-10...50°C
Output frequency
0...400Hz
Manufacturer series
J1
Supply voltage
  • 200...240V AC
Gross weight1000 g
Certificates
EAN code4549734865548
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
J1-AB022-E
0 in TME stock
Net price for quantities from 1 pcs - 471.22 USDGross price for quantities from 1 pcs - 471.22 USD
Net price for quantities from 5 pcs - 437.56 USDGross price for quantities from 5 pcs - 437.56 USD
No. of pieces (Multiplicity: 1)