+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J1/4ZCT52R

Resistor: wire-wound; 0Ω; THT; J; -55÷125°C; axial; L: 6.5mm; Ø: 2.3mm

NEW

Manufacturer: KOA

Manufacturer part number:
J1/4ZCT52R
TME Symbol:
J1/4ZCT52R

Specification

Manufacturer
KOA
Type of resistor
wire-wound
Resistance
Mounting
THT
Manufacturer series
J
Operating temperature
-55...125°C
Leads
axial
Length
6.5mm
Diameter
2.3mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
J1/4ZCT52R
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.