+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J310

Transistor: N-JFET; unipolar; 25V; 60mA; 350mW; TO92


Manufacturer: ONSEMI

Manufacturer part number:
J310
TME Symbol:
J310

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
25V
Drain current
60mA
Power
0.35W
Case
TO92
Mounting
THT
Gross weight0.215 g
Certificates
See other products in this category: THT N channel transistors ONSEMI
*
J310
Product withdrawn from the offer
Use the specification table below to search for similar products