+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | sleeve bearing | |
Version | with flange | |
Outside diameter | 8mm | |
Internal diameter | 6mm | |
Length | 6mm | |
Material | iglidur® J3 | |
Kind of Bearing | slide | |
Mechanical elements features | lubricant-free | |
Operating temperature | -50...90°C | |
Shore hardness | 73 | |
Flange diameter | 12mm |