+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J73MC-W-01

Signalling contacts; NC; IP20; -20÷60°C

Manufacturer: OMRON

Manufacturer part number:
J73MC-W-01
TME Symbol:
J73MC-W-01

Specification

Manufacturer
OMRON
Type of installation accessories
signalling contacts
Integrated auxiliary contacts
NC
Electrical connection
spring-loaded terminals
IP rating
IP20
Operating temperature
-20...60°C
Gross weight17.5 g
Certificates
EAN code4549734537513
See other products in this category: Motor Protection Breakers OMRON,
*
J73MC-W-01
0 in TME stock
Net price for quantities from 1 pcs - 33.86 USDGross price for quantities from 1 pcs - 33.86 USD
Net price for quantities from 5 pcs - 31.03 USDGross price for quantities from 5 pcs - 31.03 USD
Net price for quantities from 10 pcs - 29.30 USDGross price for quantities from 10 pcs - 29.30 USD
No. of pieces (Multiplicity: 1)