+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J73MC-W-10

Signalling contacts; NO; IP20; -20÷60°C

Manufacturer: OMRON

Manufacturer part number:
J73MC-W-10
TME Symbol:
J73MC-W-10

Specification

Manufacturer
OMRON
Type of installation accessories
signalling contacts
Integrated auxiliary contacts
NO
Electrical connection
spring-loaded terminals
IP rating
IP20
Operating temperature
-20...60°C
Gross weight17.5 g
Certificates
EAN code4549734537506
See other products in this category: Motor Protection Breakers OMRON,
*
J73MC-W-10
0 in TME stock
Net price for quantities from 1 pcs - 33.97 USDGross price for quantities from 1 pcs - 33.97 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 29.40 USDGross price for quantities from 10 pcs - 29.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.