+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MC-3P-20

Motor breaker; 11kW; 200÷440VAC; for DIN rail mounting; IP20

Manufacturer: OMRON

Manufacturer part number:
J7MC-3P-20
TME Symbol:
J7MC-3P-20

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
11kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
14...20A
Electrical connection
spring-loaded terminals
Short circuit release
260A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight494 g
Certificates
EAN code4549734537094
See other products in this category: Motor Protection Breakers OMRON,
*
J7MC-3P-20
0 in TME stock
Net price for quantities from 1 pcs - 111.04 USDGross price for quantities from 1 pcs - 111.04 USD
Net price for quantities from 5 pcs - 103.79 USDGross price for quantities from 5 pcs - 103.79 USD
Net price for quantities from 10 pcs - 96.53 USDGross price for quantities from 10 pcs - 96.53 USD
No. of pieces (Multiplicity: 1)