+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MC-3P-4

Motor breaker; 1.5kW; 200÷440VAC; for DIN rail mounting; IP20

Manufacturer: OMRON

Manufacturer part number:
J7MC-3P-4
TME Symbol:
J7MC-3P-4

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
1.5kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.5...4A
Electrical connection
spring-loaded terminals
Short circuit release
52A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight464.5 g
Certificates
EAN code4549734537049
See other products in this category: Motor Protection Breakers OMRON,
*
J7MC-3P-4
0 in TME stock
Net price for quantities from 1 pcs - 111.45 USDGross price for quantities from 1 pcs - 111.45 USD
Net price for quantities from 5 pcs - 104.16 USDGross price for quantities from 5 pcs - 104.16 USD
Net price for quantities from 10 pcs - 96.88 USDGross price for quantities from 10 pcs - 96.88 USD
No. of pieces (Multiplicity: 1)