+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MC-3R-1E6

Motor breaker; 0.4kW; 200÷440VAC; for DIN rail mounting; IP20

Manufacturer: OMRON

Manufacturer part number:
J7MC-3R-1E6
TME Symbol:
J7MC-3R-1E6

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
0.4kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
1...1.6A
Electrical connection
spring-loaded terminals
Short circuit release
20.8A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight486.5 g
Certificates
EAN code4549734537155
See other products in this category: Motor Protection Breakers OMRON,
*
J7MC-3R-1E6
0 in TME stock
Net price for quantities from 1 pcs - 135.83 USDGross price for quantities from 1 pcs - 135.83 USD
Net price for quantities from 5 pcs - 126.95 USDGross price for quantities from 5 pcs - 126.95 USD
Net price for quantities from 10 pcs - 118.07 USDGross price for quantities from 10 pcs - 118.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.