+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J7MN-6R-63

Motor breaker; 30kW; 200÷440VAC; for DIN rail mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
J7MN-6R-63
TME Symbol:
J7MN-6R-63

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
30kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
45...63A
Electrical connection
screw terminals
Short circuit release
819A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight1.044 kg
Certificates
EAN code4547648327275
See other products in this category: Motor Protection Breakers OMRON,
*
J7MN-6R-63
0 in TME stock
Net price for quantities from 1 pcs - 275.53 USDGross price for quantities from 1 pcs - 275.53 USD
Net price for quantities from 5 pcs - 257.52 USDGross price for quantities from 5 pcs - 257.52 USD
Net price for quantities from 10 pcs - 239.51 USDGross price for quantities from 10 pcs - 239.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.