+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

731010313

Signaller: sound; siren; 230VAC; 118dB; EHS-D; IP66; aluminium; 60mA

Manufacturer: AUER SIGNAL

Manufacturer part number:
731010313
TME Symbol:
JA-EHS-D

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
siren
Sound level
118dB
Manufacturer series
EHS-D
IP rating
IP66
Operating temperature
-30...60°C
Body material
aluminium
Current consumption
60mA
Number of tones
15
Electrical connection
screw terminals
Supply voltage
  • 230V AC
Dimensions
Gross weight1.7878 kg
EAN code9010082034696
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
731010313
2 in TME stock
Net price for quantities from 1 pcs - 676.05 USDGross price for quantities from 1 pcs - 676.05 USD
Net price for quantities from 5 pcs - 645.16 USDGross price for quantities from 5 pcs - 645.16 USD
Net price for quantities from 10 pcs - 610.39 USDGross price for quantities from 10 pcs - 610.39 USD
No. of pieces (Multiplicity: 1)