+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76745

Adapter; Jack 3.5mm 3pin plug,terminal block; plug; stereo


Manufacturer: GOOBAY

Manufacturer part number:
76745
TME Symbol:
JACK3.5S-M-TB

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Connector
plug
Connector variant
stereo
Number of pins
3
Number of ways
3
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • terminal block
Gross weight8.49 g
Certificates
See other products in this category: AV adapters GOOBAY,
*
76745
143 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs