+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N3012B

Diode: Zener; 10W; 160V; DO213AA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3012B
TME Symbol:
JAN1N3012B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
160V
Case
DO213AA
Tolerance
±5%
Max. forward voltage
1.5V
Gross weight0.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JAN1N3012B
0 in TME stock
Net price for quantities from 50 pcs - 335.34 USDGross price for quantities from 50 pcs - 335.34 USD
No. of pieces (Multiplicity: 1)