+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N3595-1/TR

Diode: switching; THT; 125V; 200mA; Ifsm: 4A; DO35; reel,tape; 3us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3595-1/TR
TME Symbol:
JAN1N3595-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
125V
Load current
0.2A
Max. forward impulse current
4A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
3µs
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N3595-1/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 319.
Multiplicity: 1.
Net price for quantities from 319 pcs - 2.12 USDGross price for quantities from 319 pcs - 2.12 USD