+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N4100-1

Diode: Zener; 7.5V; SMD; DO35; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4100-1
TME Symbol:
JAN1N4100-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
7.5V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.1V
Case
DO35
Leakage current
1µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
JAN1N4100-1
0 in TME stock
Net price for quantities from 191 pcs - 3.57 USDGross price for quantities from 191 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 191.
Multiplicity: 1.