+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N4153-1/TR

Diode: switching; THT; DO35; reel,tape; 880mV; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4153-1/TR
TME Symbol:
JAN1N4153-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Kind of package
reel, tape
Max. forward voltage
0.88V
Reverse recovery time
4ns
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4153-1/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 165.
Multiplicity: 1.
Net price for quantities from 165 pcs - 4.13 USDGross price for quantities from 165 pcs - 4.13 USD