+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5806US/TR

Diode: rectifying; SMD; 150V; 2.5A; 25ns; MELF; Ufmax: 975mV; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5806US/TR
TME Symbol:
JAN1N5806US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
150V
Load current
2.5A
Reverse recovery time
25ns
Capacitance
25pF
Case
MELF
Max. forward voltage
0.975V
Max. forward impulse current
35A
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5806US/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 115.
Multiple of: 1.
Net price for quantities from 115 pcs - 5.95 USDGross price for quantities from 115 pcs - 5.95 USD