+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5822US/TR

Diode: Schottky rectifying; MELF; SMD; 40V; 9.4A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5822US/TR
TME Symbol:
JAN1N5822US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
MELF
Mounting
SMD
Max. off-state voltage
40V
Load current
9.4A
Max. forward voltage
0.5V
Kind of package
reel, tape
Gross weight0.083 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
JAN1N5822US/TR
0 in TME stock
Net price for quantities from 100 pcs - 60.55 USDGross price for quantities from 100 pcs - 60.55 USD
No. of pieces (Multiplicity: 1)