+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N2432UB

Transistor: NPN; bipolar; 30V; 100mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N2432UB
TME Symbol:
JAN2N2432UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.1A
Mounting
SMD
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JAN2N2432UB
0 in TME stock
Net price for quantities from 2 pcs - 229.71 USDGross price for quantities from 2 pcs - 229.71 USD
No. of pieces (Multiplicity: 1)