+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N2880

Transistor: NPN; bipolar; 80V; 2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N2880
TME Symbol:
JAN2N2880

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
2W
Gross weight0.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JAN2N2880
0 in TME stock
Net price for quantities from 3 pcs - 171.59 USDGross price for quantities from 3 pcs - 171.59 USD
No. of pieces (Multiplicity: 1)