+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N2919L

Transistor: NPN; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N2919L
TME Symbol:
JAN2N2919L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Power dissipation
0.35W
Mounting
THT
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N2919L
0 in TME stock
Net price for quantities from 11 pcs - 32.27 USDGross price for quantities from 11 pcs - 32.27 USD
No. of pieces (Multiplicity: 1)