+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N3440L

Transistor: NPN; bipolar; 250V; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N3440L
TME Symbol:
JAN2N3440L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Power dissipation
0.8W
Mounting
THT
Gross weight0.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N3440L
0 in TME stock
Net price for quantities from 23 pcs - 15.89 USDGross price for quantities from 23 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)