+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5153U3

Transistor: PNP; bipolar; 80V; 2A; 1.16W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5153U3
TME Symbol:
JAN2N5153U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
2A
Power dissipation
1.16W
Mounting
SMD
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JAN2N5153U3
0 in TME stock
Net price for quantities from 3 pcs - 141.04 USDGross price for quantities from 3 pcs - 141.04 USD
No. of pieces (Multiplicity: 1)