+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N6274

Transistor: NPN; bipolar; 100V; 50A; 250W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N6274
TME Symbol:
JAN2N6274

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
50A
Power dissipation
250W
Case
TO3
Mounting
THT
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N6274
0 in TME stock
Net price for quantities from 2 pcs - 198.30 USDGross price for quantities from 2 pcs - 198.30 USD
No. of pieces (Multiplicity: 1)