+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N6987U

Transistor: PNP; 60V; 600mA; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N6987U
TME Symbol:
JAN2N6987U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
1W
Mounting
SMD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JAN2N6987U
0 in TME stock
Net price for quantities from 6 pcs - 60.45 USDGross price for quantities from 6 pcs - 60.45 USD
No. of pieces (Multiplicity: 1)