+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N6987U/TR

Transistor: PNP; 60V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N6987U/TR
TME Symbol:
JAN2N6987U/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
1W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JAN2N6987U/TR
0 in TME stock
Net price for quantities from 6 pcs - 60.86 USDGross price for quantities from 6 pcs - 60.86 USD
No. of pieces (Multiplicity: 1)