+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANHCE1N5806

Diode: rectifying; SMD; 25ns; 875mV; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCE1N5806
TME Symbol:
JANHCE1N5806

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
25ns
Capacitance
25pF
Max. forward voltage
0.875V
Leakage current
1µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANHCE1N5806
0 in TME stock
Net price for quantities from 100 pcs - 13.70 USDGross price for quantities from 100 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)