+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N3595US/TR

Diode: switching; SMD; 200mA; 3us; DO35; 1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N3595US/TR
TME Symbol:
JANS1N3595US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Load current
0.2A
Reverse recovery time
3µs
Case
DO35
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N3595US/TR
0 in TME stock
Net price for quantities from 50 pcs - 57.49 USDGross price for quantities from 50 pcs - 57.49 USD
No. of pieces (Multiplicity: 1)