+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N4969CUS

Diode: Zener; 5W; 30V; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N4969CUS
TME Symbol:
JANS1N4969CUS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
30V
Mounting
SMD
Gross weight0.089 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
JANS1N4969CUS
0 in TME stock
Net price for quantities from 50 pcs - 343.63 USDGross price for quantities from 50 pcs - 343.63 USD
No. of pieces (Multiplicity: 1)