+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5420US

Diode: rectifying; SMD; 400ns; MELF; 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5420US
TME Symbol:
JANS1N5420US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
400ns
Case
MELF
Max. forward voltage
1.5V
Gross weight0.095 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5420US
0 in TME stock
Net price for quantities from 50 pcs - 65.75 USDGross price for quantities from 50 pcs - 65.75 USD
No. of pieces (Multiplicity: 1)