+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5615US/TR

Diode: rectifying; SMD; 200V; 1A; 150ns; MELF; Ufmax: 1.6V; Ifsm: 25A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5615US/TR
TME Symbol:
JANS1N5615US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
150ns
Case
MELF
Max. forward voltage
1.6V
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5615US/TR
0 in TME stock
Net price for quantities from 50 pcs - 52.00 USDGross price for quantities from 50 pcs - 52.00 USD
No. of pieces (Multiplicity: 1)