+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5806URS

Diode: rectifying; SMD; 2.5A; 25ns; 975mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5806URS
TME Symbol:
JANS1N5806URS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Load current
2.5A
Reverse recovery time
25ns
Capacitance
25pF
Max. forward voltage
0.975V
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5806URS
0 in TME stock
Net price for quantities from 50 pcs - 110.69 USDGross price for quantities from 50 pcs - 110.69 USD
No. of pieces (Multiplicity: 1)