+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5811URS

Diode: rectifying; SMD; 6A; 30ns; MELF; 875mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5811URS
TME Symbol:
JANS1N5811URS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Load current
6A
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
0.875V
Gross weight0.092 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5811URS
0 in TME stock
Net price for quantities from 50 pcs - 137.66 USDGross price for quantities from 50 pcs - 137.66 USD
No. of pieces (Multiplicity: 1)