+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6168US

Diode: TVS; 108V; bidirectional

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6168US
TME Symbol:
JANS1N6168US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
108V
Semiconductor structure
bidirectional
Gross weight0.092 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
JANS1N6168US
0 in TME stock
Net price for quantities from 50 pcs - 139.46 USDGross price for quantities from 50 pcs - 139.46 USD
No. of pieces (Multiplicity: 1)