+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6173US

Diode: TVS; 180V; 5225mA; bidirectional; 1.5kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6173US
TME Symbol:
JANS1N6173US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
152V
Breakdown voltage
180V
Max. forward impulse current
5225mA
Semiconductor structure
bidirectional
Leakage current
5µA
Peak pulse power dissipation
1.5kW
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANS1N6173US
0 in TME stock
Net price for quantities from 50 pcs - 155.62 USDGross price for quantities from 50 pcs - 155.62 USD
No. of pieces (Multiplicity: 1)