+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6638U/TR

Diode: switching; SMD; 125V; 200mA; 4.5ns; MELF; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6638U/TR
TME Symbol:
JANS1N6638U/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
125V
Load current
0.2A
Reverse recovery time
4.5ns
Case
MELF
Max. forward voltage
1.1V
Max. forward impulse current
2.5A
Kind of package
reel, tape
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6638U/TR
0 in TME stock
Net price for quantities from 50 pcs - 25.52 USDGross price for quantities from 50 pcs - 25.52 USD
No. of pieces (Multiplicity: 1)