+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6639US/TR

Diode: switching; SMD; 4ns; MELF; 1.2V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6639US/TR
TME Symbol:
JANS1N6639US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
4ns
Case
MELF
Max. forward voltage
1.2V
Kind of package
reel, tape
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6639US/TR
0 in TME stock
Net price for quantities from 50 pcs - 80.20 USDGross price for quantities from 50 pcs - 80.20 USD
No. of pieces (Multiplicity: 1)