+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS2N2484

Transistor: NPN; bipolar; 60V; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N2484
TME Symbol:
JANS2N2484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Power dissipation
0.36W
Case
TO18
Mounting
THT
Gross weight0.084 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANS2N2484
0 in TME stock
Net price for quantities from 7 pcs - 52.48 USDGross price for quantities from 7 pcs - 52.48 USD
No. of pieces (Multiplicity: 1)