+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS2N3499L

Transistor: NPN; bipolar; 100V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N3499L
TME Symbol:
JANS2N3499L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Mounting
THT
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANS2N3499L
0 in TME stock
Net price for quantities from 4 pcs - 100.59 USDGross price for quantities from 4 pcs - 100.59 USD
No. of pieces (Multiplicity: 1)