+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS2N6193U3

Transistor: PNP; 100V; 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N6193U3
TME Symbol:
JANS2N6193U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
100V
Collector current
5A
Mounting
SMD
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANS2N6193U3
0 in TME stock
Net price for quantities from 1 pcs - 496.31 USDGross price for quantities from 1 pcs - 496.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.