+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANSG2N2222AUA

Transistor: NPN; bipolar; 50V; 800mA; 650mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANSG2N2222AUA
TME Symbol:
JANSG2N2222AUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.8A
Power dissipation
0.65W
Mounting
SMD
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANSG2N2222AUA
0 in TME stock
Net price for quantities from 3 pcs - 158.41 USDGross price for quantities from 3 pcs - 158.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.