+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N1186R

Diode: rectifying; DO203AB,DO5; screw type; 1.4V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N1186R
TME Symbol:
JANTX1N1186R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.4V
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N1186R
0 in TME stock
Net price for quantities from 100 pcs - 97.27 USDGross price for quantities from 100 pcs - 97.27 USD
No. of pieces (Multiplicity: 1)