+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3012RB

Diode: Zener; 10W; 160V; DO213AA,DO4; screw type; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3012RB
TME Symbol:
JANTX1N3012RB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
160V
Case
DO4, DO213AA
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Zener diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3012RB
0 in TME stock
Net price for quantities from 50 pcs - 498.92 USDGross price for quantities from 50 pcs - 498.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.