+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3595AUS/TR

Diode: switching; SMD; 3us; MELF; 920mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3595AUS/TR
TME Symbol:
JANTX1N3595AUS/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
3µs
Case
MELF
Max. forward voltage
0.92V
Kind of package
reel, tape
Gross weight0.055 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3595AUS/TR
0 in TME stock
Net price for quantities from 100 pcs - 11.49 USDGross price for quantities from 100 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.